Spelsberg 7100301 GTi GMS 3 Mounting Plate Steel 380x260mm

MPN
7100301
Brand
Spelsberg
EAN-13
4013902050802
Order Code
12-9973
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £30.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Spelsberg 7100301 GTi GMS 3 mounting plate is made of steel and measures 380 mm by 260 mm. It is compatible with GTi 3 plastic casings and is used as an enclosure accessory. This mounting plate is typically utilised in electrical installations to securely mount components within cabinets.
Type Mounting plate
Material Steel
Enclosure Length 380mm
Enclosure Width 260mm
Ingress Protection Rating N/A
Compatible with (details) GTi 3
Dimensions (L x W) 380 mm x 260 mm
Material thickness 5mm
Misc Attribute 1 Gti GMS 3
Misc Attribute 2 GMS 3

Reviews

Be the first to submit a review

Trustpilot