Spelsberg 7050301 GTi GAR 3 Attachment Frame 320x440x75mm Polycarbonate

MPN
7050301
Brand
Spelsberg
EAN-13
4013902050659
Order Code
07-1786
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £88.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Spelsberg 7050301 GTi GAR 3 attachment frame is a polycarbonate component measuring 320 x 440 x 75 mm. It is designed as an enclosure accessory compatible with the GTi 3 system. Typical applications include enhancing and expanding casing solutions for various electrical installations.
Type Add-on frame
Dim (L x W x H) 320 x 440 x 75 mm
For Use With GTi 3
Height 75mm
Length 320mm
Material Polycarbonate (PC)
Material (details) Polycarbonate
Misc Attribute 1 GTi GAR 3
Misc Attribute 2 GAR 3
Width 440mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot