Spelsberg 70143301 GEOS-L Wall-mount Enclosure 300x300x180mm PC

MPN
70143301
Brand
Spelsberg
EAN-13
4013902610877
Order Code
07-1783
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £156.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Manufactured by Spelsberg, the GEOS-L 3030-18-to is a sturdy wall-mount enclosure measuring 300 x 300 x 180 mm, made from durable polycarbonate. This enclosure is ideal for protecting electrical components in various industrial and commercial settings. Its robust design ensures reliability in demanding environments.
Type Wall-mount enclosure
Material Polycarbonate (PC)
Enclosure Length 300mm
Enclosure Width 300mm
Enclosure Height 180mm
Ingress Protection Rating IP66/IP67
Colour Grey
Dimensions (L x W x H) 300 x 300 x 180 mm
IP Rating IP66, IP67
Misc Attribute GEOS-L 3030-18-to
Standards c UL us

Reviews

Be the first to submit a review

Trustpilot