Spelsberg 70073401 GEOS-L Enclosure 400x300x226mm glass fibre PC grey

MPN
70073401
Brand
Spelsberg
EAN-13
4013902610839
Order Code
07-1781
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £243.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Spelsberg wall-mount enclosure, model GEOS-L 3040-22-o, is a robust polycarbonate unit measuring 400 x 300 x 226 mm. This enclosure is designed to offer reliable protection for electrical and electronic components in various environments. It is typically used in industrial and outdoor settings due to its durable construction and secure mounting capabilities.
Type Wall-mount enclosure
Material Polycarbonate (PC)
Enclosure Length 400mm
Enclosure Width 300mm
Enclosure Height 226mm
Ingress Protection Rating IP66/IP67
Colour Grey
Dimensions (L x W x H) 400 x 300 x 226 mm
IP Rating IP66, IP67
Misc Attribute GEOS-L 3040-22-o
Standards c UL us

Reviews

Be the first to submit a review

Trustpilot