Spelsberg 70043301 GEOS-L Wall-mount Enclosure 300x300x180 PC grey

MPN
70043301
Brand
Spelsberg
EAN-13
4013902610778
Order Code
07-1779
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £156.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Spelsberg wall-mount enclosure, model GEOS-L 3030-18-o, is made from polycarbonate and measures 300 x 300 x 180 mm. It is designed for securely housing electrical components and is suitable for outdoor use due to its robust construction. Typically used in industrial and commercial settings, this enclosure offers protection against environmental elements.
Type Wall-mount enclosure
Material Polycarbonate (PC)
Enclosure Length 300mm
Enclosure Width 300mm
Enclosure Height 180mm
Ingress Protection Rating IP66/IP67
Colour Grey
Dimensions (L x W x H) 300 x 300 x 180 mm
IP Rating IP66, IP67
Misc Attribute GEOS-L 3030-18-o
Standards c UL us

Reviews

Be the first to submit a review

Trustpilot