Spelsberg 69143301 Terminal 80A 4-pin 1.5-25 QMM finger-protection

MPN
69143301
Brand
Spelsberg
EAN-13
4013902014224
Order Code
07-1777
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Number of pins:

    1 2 4 5
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Spelsberg main tap terminal, model number 69143301, is rated for 80 A. It features a robust and reliable design, suitable for various electrical installations. This terminal is typically used in industrial or commercial wiring systems where secure and efficient electrical connections are required.
Type Main tap terminal
Nominal Current 80A
Nominal current - rounded value 80A
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot