Spelsberg 63691201 Serial Terminal Enclosure 180x182x90mm IP54 polycarbonate

MPN
63691201
Brand
Spelsberg
EAN-13
4013902573387
Order Code
07-1772
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Spelsberg RKi 4/18-L is a durable plastic serial terminal enclosure measuring 180 x 182 x 90 mm, suitable for various electrical installations. It features a grey design and ensures robust protection for terminal connections. Ideal for industrial and commercial environments, it provides safe housing for electrical components.
Type Serial terminal enclosure
Enclosure Length 180mm
Enclosure Width 182mm
Enclosure Height 90mm
Colour Grey
Protection Rating IP66
Material Plastic
Number of Cutouts None
Dim (L x W x H) 180 x 182 x 90 mm
IP Rating IP66
Misc Attribute 1 RKi 4/18-L
Misc Attribute 2 With lid

Reviews

Be the first to submit a review

Trustpilot