Spelsberg 63591601 RKi 4/25-L Terminal Enclosure grey IP54 polycarbonate

MPN
63591601
Brand
Spelsberg
EAN-13
4013902573295
Order Code
07-1771
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £60.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Spelsberg RKi 4/25-L is a durable serial terminal enclosure made of grey plastic, measuring 180 x 254 x 90 mm. It is designed for safely housing electrical components, providing protection in various industrial settings. This enclosure is ideal for use in environments where secure and organised electrical connections are essential.
Type Serial terminal enclosure
Enclosure Length 180mm
Enclosure Width 254mm
Enclosure Height 90mm
Colour Grey
Protection Rating IP66
Material Plastic
Number of Cutouts None
Dim (L x W x H) 180 x 254 x 90 mm
IP Rating IP66
Misc Attribute 1 RKi 4/25-L
Misc Attribute 2 With lid

Reviews

Be the first to submit a review

Trustpilot