Spelsberg 63540401 RKKi Terminal Enclosure grey polycarbonate IP54

MPN
63540401
Brand
Spelsberg
EAN-13
4013902573233
Order Code
07-1770
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Spelsberg serial terminal enclosure model RKKi 4/05-5x4q is a grey plastic unit measuring 65 x 94 x 57 mm. It features a robust construction ideal for housing electrical connections in industrial settings. Often used in control panels, it ensures secure and organised terminal configurations.
Type Serial terminal enclosure
Enclosure Length 65mm
Enclosure Width 94mm
Enclosure Height 57mm
Colour Grey
Protection Rating IP66
Material Plastic
Number of Cutouts None
Dim (L x W x H) 65 x 94 x 57 mm
IP Rating IP66
Misc Attribute 1 RKKi 4/05-5x4q
Misc Attribute 2 With lid

Reviews

Be the first to submit a review

Trustpilot