Spelsberg 62990101 RKA serial Terminal Enclosure plastic grey 150x300x132mm

MPN
62990101
Brand
Spelsberg
EAN-13
4013902313518
Order Code
07-1765
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £56.49
10+ £53.60
50+ £50.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock1 due on 18/11/2026


The Spelsberg RKA 4/34-L serial terminal enclosure is a durable plastic housing designed for protecting electrical connections. It measures 150 x 300 x 132 mm and is grey in colour. Ideal for industrial settings, it provides a reliable and organised space for mounting terminals and connectors.
Type Serial terminal enclosure
Enclosure Length 150mm
Enclosure Width 300mm
Enclosure Height 132mm
Colour Grey
Protection Rating IP65
Material Plastic
Number of Cutouts None
Dim (L x W x H) 150 x 300 x 132 mm
IP Rating IP65
Misc Attribute 1 RKA 4/34-L
Misc Attribute 2 With lid

Reviews

Be the first to submit a review

Trustpilot