Spelsberg 62692201 RK Terminal Enclosure plastic grey IP54 254x360x111mm

MPN
62692201
Brand
Spelsberg
EAN-13
4013902090273
Order Code
07-1764
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £92.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Spelsberg RK 4/100-L serial terminal enclosure is a sturdy plastic housing in grey, measuring 254 x 360 x 111 mm. It is designed to protect electronic terminal connections in industrial and commercial settings. This enclosure is ideal for safeguarding sensitive equipment from environmental factors and potential damage.
Type Serial terminal enclosure
Enclosure Length 254mm
Enclosure Width 360mm
Enclosure Height 111mm
Colour Grey
Protection Rating IP66
Material Plastic
Number of Cutouts None
Dim (L x W x H) 254 x 360 x 111 mm
IP Rating IP66
Misc Attribute 1 RK 4/100-L
Misc Attribute 2 With lid

Reviews

Be the first to submit a review

Trustpilot