Spelsberg 62591701 RK series Terminal Enclosure IP54-66 254x180x90mm grey

MPN
62591701
Brand
Spelsberg
EAN-13
4013902892464
Order Code
07-1763
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £44.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The Spelsberg RK 4/34-L serial terminal enclosure is made from polystyrene and comes in grey. Measuring 254 x 180 x 90 mm, this enclosure is durable and reliable for housing electrical components. It is typically used in settings that require robust protection for terminal connections.
Type Serial terminal enclosure
Enclosure Length 254mm
Enclosure Width 180mm
Enclosure Height 90mm
Colour Grey
Protection Rating IP54
Material Polystyrene
Number of Cutouts 24xM20+4xM25/32+4xM32/40
Dim (L x W x H) 254 x 180 x 90 mm
Misc Attribute RK 4/34-L

Reviews

Be the first to submit a review

Trustpilot