Spelsberg 61501801 RK 4/18 K Serial Terminal Enclosure 18 terminals IP54

MPN
61501801
Brand
Spelsberg
EAN-13
4013902858354
Order Code
07-1758
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £65.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Spelsberg RK 4/18 K-18x4q is a grey plastic serial terminal enclosure measuring 110 x 180 x 90 mm. Designed for secure housing of electrical connections, it provides protection in various installations. Typical applications include industrial and commercial electrical systems where durable and reliable enclosure solutions are necessary.
Type Serial terminal enclosure
Enclosure Length 110mm
Enclosure Width 180mm
Enclosure Height 90mm
Colour Grey
Protection Rating IP66
Material Plastic
Number of Cutouts None
Dim (L x W x H) 110 x 180 x 90 mm
IP Rating IP66
Misc Attribute 1 RK 4/18 K-18x4q
Misc Attribute 2 With lid

Reviews

Be the first to submit a review

Trustpilot