Spelsberg 61501201 RK 4/12-12x4q Terminal Enclosure plastic grey IP54

MPN
61501201
Brand
Spelsberg
EAN-13
4013902858330
Order Code
07-1757
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £50.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Spelsberg serial terminal enclosure is a durable plastic housing measuring 130 x 130 x 75 mm, designed to safeguard electrical connections. With its grey finish, it offers a reliable solution for indoor electrical installations. It is ideal for use in both commercial and industrial settings where secure and organised terminal connections are required.
Type Serial terminal enclosure
Enclosure Length 130mm
Enclosure Width 130mm
Enclosure Height 75mm
Colour Grey
Protection Rating IP66
Material Plastic
Number of Cutouts None
Dim (L x W x H) 130 x 130 x 75 mm
IP Rating IP66
Misc Attribute 1 RK 4/12-12x4q
Misc Attribute 2 With lid

Reviews

Be the first to submit a review

Trustpilot