Spelsberg 61440401 RKK Terminal Enclosure grey polystyrene IP54/66 1pc

MPN
61440401
Brand
Spelsberg
EAN-13
4013902090518
Order Code
07-1756
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £43.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Spelsberg RKK 4/22-22x4² serial terminal enclosure is made of grey polystyrene (EPS) with dimensions of 180 x 94 x 57 mm. It is designed to house electrical components and provide protection in various settings. This enclosure is typically used in applications requiring secure and organised electrical connections.
Type Serial terminal enclosure
Enclosure Length 180mm
Enclosure Width 94mm
Enclosure Height 57mm
Colour Grey
Protection Rating IP54
Material Polystyrene
Number of Cutouts 14xM16/20
Dim (L x W x H) 180 x 94 x 57 mm
Misc Attribute RKK 4/22-22x4²

Reviews

Be the first to submit a review

Trustpilot