Spelsberg 61390601 RK serial Terminal Enclosure 130x130x75mm polystyrene grey

MPN
61390601
Brand
Spelsberg
EAN-13
4013902090136
Order Code
07-1755
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £18.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The Spelsberg RK 4/12-L is a grey serial terminal enclosure made from polystyrene, measuring 130 x 130 x 75 mm. It is designed to securely house and protect electrical components. Typically used in electrical and industrial applications, this enclosure is ideal for organising terminal connections.
Type Serial terminal enclosure
Enclosure Length 130mm
Enclosure Width 130mm
Enclosure Height 75mm
Colour Grey
Material Polystyrene
Number of Cutouts 2xM20+9xM20/25+1xM25/32
Dim (L x W x H) 130 x 130 x 75 mm
Misc Attribute RK 4/12-L

Reviews

Be the first to submit a review

Trustpilot