Spelsberg 61040401 RKK Terminal Enclosure 110x110x66mm IP54/66 polystyrene

MPN
61040401
Brand
Spelsberg
EAN-13
4013902090051
Order Code
07-1753
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Spelsberg RKK 4/12-12x4² is a grey serial terminal enclosure made of polystyrene (EPS), measuring 110 x 110 x 66 mm. It is ideal for securely housing electrical components and organising wiring connections. Commonly used in industrial and commercial settings, it offers robust protection and efficient organisation for terminal systems.
Type Serial terminal enclosure
Enclosure Length 110mm
Enclosure Width 110mm
Enclosure Height 66mm
Colour Grey
Protection Rating IP54
Material Polystyrene
Number of Cutouts 7xM20/25
Dim (L x W x H) 110 x 110 x 66 mm
Misc Attribute RKK 4/12-12x4²

Reviews

Be the first to submit a review

Trustpilot