Spelsberg 61002501 RK Terminal Enclosure plastic IP54 grey 180x254x90mm

MPN
61002501
Brand
Spelsberg
EAN-13
4013902858408
Order Code
07-1752
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £92.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 22/10/2026

Spelsberg manufactures the RK 4/25 SL-25x4q serial terminal enclosure, crafted from grey plastic and measuring 180 x 254 x 90 mm. This enclosure is designed for housing and protecting electrical terminals and components. It is commonly used in industrial and commercial settings to ensure safe connections.
Type Serial terminal enclosure
Enclosure Length 180mm
Enclosure Width 254mm
Enclosure Height 90mm
Colour Grey
Protection Rating IP66
Material Plastic
Number of Cutouts None
Dim (L x W x H) 180 x 254 x 90 mm
IP Rating IP66
Misc Attribute 1 RK 4/25 SL-25x4q
Misc Attribute 2 With lid

Reviews

Be the first to submit a review

Trustpilot