Spelsberg 61001801 RK 4/18 KSL Terminal Enclosure IP54 grey 18 terminals

MPN
61001801
Brand
Spelsberg
EAN-13
4013902858361
Order Code
07-1751
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £67.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Spelsberg serial terminal enclosure, model RK 4/18 KSL-18x4q, is a plastic, grey enclosure measuring 110 x 180 x 90 mm. It is typically used for safely housing and organising electrical connections and components. With its durable construction, it is ideal for industrial and commercial electrical installations.
Type Serial terminal enclosure
Enclosure Length 110mm
Enclosure Width 180mm
Enclosure Height 90mm
Colour Grey
Protection Rating IP66
Material Plastic
Number of Cutouts None
Dim (L x W x H) 110 x 180 x 90 mm
IP Rating IP66
Misc Attribute 1 RK 4/18 KSL-18x4q
Misc Attribute 2 With lid

Reviews

Be the first to submit a review

Trustpilot