Spelsberg 60640401 RKK serial Terminal Enclosure 94x94x57 mmIP54/66

MPN
60640401
Brand
Spelsberg
EAN-13
4013902090020
Order Code
07-1749
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £25.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 223 availableBack-order availability date - 03/08/2026

The Spelsberg RKK 4/08-8x4² is a grey serial terminal enclosure made of polystyrene, measuring 94 x 94 x 57 mm. It is designed to securely house electrical components and connections, offering protection in various environments. Ideal for industrial and commercial applications, it ensures organised and safe electrical installations.
Type Serial terminal enclosure
Enclosure Length 94mm
Enclosure Width 94mm
Enclosure Height 57mm
Colour Grey
Protection Rating IP54
Material Polystyrene
Number of Cutouts 7xM16/20
Dim (L x W x H) 94 x 94 x 57 mm
Misc Attribute RKK 4/08-8x4²

Reviews

Be the first to submit a review

Trustpilot