Spelsberg 60540401 RK Terminal Enclosure polystyrene grey IP54-66 94x65x57mm

MPN
60540401
Brand
Spelsberg
EAN-13
4013902090013
Order Code
07-1748
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Spelsberg RK 4/05-5x4² is a grey serial terminal enclosure made of polystyrene, measuring 94 x 65 x 57 mm. This durable enclosure provides protection for electrical connections and is typically used in industrial and commercial settings. It ensures safe and organised installation of components within cabinets or plastic wall cases.
Type Serial terminal enclosure
Enclosure Length 94mm
Enclosure Width 65mm
Enclosure Height 57mm
Colour Grey
Protection Rating IP54
Material Polystyrene
Number of Cutouts 6xM16/20
Dim (L x W x H) 94 x 65 x 57 mm
Misc Attribute RK 4/05-5x4²

Reviews

Be the first to submit a review

Trustpilot