Spelsberg 60041801 RKK Terminal Enclosure 180x94x57 mmIP 54-66 EPS grey

MPN
60041801
Brand
Spelsberg
EAN-13
4013902858293
Order Code
07-1747
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £41.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Spelsberg RKK 4/18-18x4² serial terminal enclosure is made of durable polystyrene (EPS) and measures 180 x 94 x 57 mm. Its grey colour and robust construction make it ideal for protecting terminal blocks in electrical applications. This enclosure is suitable for use in both industrial and residential settings, providing secure housing and protection for electrical components.
Type Serial terminal enclosure
Enclosure Length 180mm
Enclosure Width 94mm
Enclosure Height 57mm
Colour Grey
Material Polystyrene
Number of Cutouts 14xM16/20
Dim (L x W x H) 180 x 94 x 57 mm
Misc Attribute RKK 4/18-18x4²

Reviews

Be the first to submit a review

Trustpilot