Spelsberg 59121001 LQ-t Enclosure plastic IP65 grey transparent lid

MPN
59121001
Brand
Spelsberg
EAN-13
4013902395774
Order Code
07-1743
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 15/11/2026

The Spelsberg SVi LQ-t 59121001 is a durable universal enclosure made of plastic in a grey colour. It is designed for versatile use in protecting electronic components against environmental factors. Typical applications include use in industrial settings and electrical installations where safeguarding equipment is critical.
Type Universal enclosure
Material Plastic
Enclosure Height 150mm
Enclosure Width 150mm
Colour Grey
Depth 137mm
Dimensions (W x H x D) 150 x 150 x 137 mm
Internal depth 119mm
IP Rating IP65
Misc Attribute 1 Surface-mounted
Misc Attribute 2 SVi LQ-t

Reviews

Be the first to submit a review

Trustpilot