Spelsberg 50190401 Joint Box 94x94x56mm Grey IP66 Industrial Quality

MPN
50190401
Brand
Spelsberg
EAN-13
4013902532599
Order Code
07-1739
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The Spelsberg junction box is a durable enclosure with dimensions of 94 x 94 x 56 mm and an IP66 rating, ensuring protection against dust and water. Made from grey material, it is suitable for use in both indoor and outdoor electrical installations. Typical applications include housing electrical connections safely in industrial, commercial, and residential settings.
Type Joint box
Material Polycarbonate (PC)
Protection Rating IP66
Colour Grey
Dimensions (L x W x H) 94 x 94 x 56 mm
Enclosure Height 56mm
Enclosure Length 94mm
Enclosure Width 94mm
IP Rating IP66

Trustpilot