Spelsberg 50140401 Joint Box grey IP66 94x94x56mm industrial quality

MPN
50140401
Brand
Spelsberg
EAN-13
4013902532605
Order Code
07-1738
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Spelsberg joint box, model 50140401, is a 94 x 94 x 56 mm grey enclosure, providing waterproof protection with an IP66 rating. It is designed for secure electrical connections in outdoor and indoor environments. Typical applications include use in electrical installations requiring weatherproof and dust-tight enclosures.
Type Joint box
Material Polycarbonate (PC)
Protection Rating IP66
Colour Grey
Dimensions (L x W x H) 94 x 94 x 56 mm
Enclosure Height 56mm
Enclosure Length 94mm
Enclosure Width 94mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot