Christmas Opening Hours and Delivery Dates here

Spelsberg 49191001 Abox-i Junction Box 140x140x79mm Black IP65 Weather-Resistant

Order Code:

07-1732

Brand: Spelsberg MPN: 49191001 EAN-13: 4013902930982

Discontinued


Spelsberg's joint box is compact with dimensions of 140 x 140 x 79 mm and a robust IP65 rating, indicating its suitability for outdoor use. This black junction box provides excellent protection against dust and water, making it ideal for electrical connections in demanding environments. The Abox-i 100-L is perfect for safeguarding wiring in both residential and industrial applications.
Type Joint box
Material Polycarbonate (PC)
Colour Black
Dimensions (L x W x H) 140 x 140 x 79 mm
Height 79mm
IP Rating IP65
Length 140mm
Width 140mm

Trustpilot