Spelsberg 49190601 Abox-i Junction Box Black IP65 110x110x67mm WxHxD

MPN
49190601
Brand
Spelsberg
EAN-13
4013902930968
Order Code
07-1731
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.04
10+ £15.68
50+ £15.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Spelsberg 49190601 Black junction box measures 110 x 110 x 67 mm and is rated IP65 for dust and water resistance. It is ideal for safely housing electrical connections in outdoor or harsh environments. Common applications include use in industrial or residential electrical systems.
Type Joint box
Material Polycarbonate (PC)
Protection Rating IP65
Colour Black
Dimensions (L x W x H) 110 x 110 x 67 mm
Enclosure Height 67mm
Enclosure Length 110mm
Enclosure Width 110mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot