Spelsberg 49190401 Abox-i Junction Box black 93x93x55mm IP65 robust design

MPN
49190401
Brand
Spelsberg
EAN-13
4013902930944
Order Code
07-1730
Country of Origin
Germany
View Full Product Range (7)

Discontinued


Spelsberg's joint box, model 49190401, is a durable, black enclosure measuring 93 x 93 x 55 mm. It features an IP65 rating, offering dust-tight and water-resistant protection. Ideal for electrical installations, this junction box is used to securely connect and manage wires.
Type Joint box
Material ASA+PC
Protection Rating IP65
Colour Black
Dimensions (L x W x H) 93 x 93 x 55 mm
Enclosure Height 55mm
Enclosure Length 93mm
Enclosure Width 93mm
IP Rating IP65

Trustpilot