Christmas Opening Hours and Delivery Dates here

Spelsberg 49190201 Joint Box 80x80x52mm Black IP65 halogen-free M20 DIN 60670

Order Code:

07-1729

Brand: Spelsberg MPN: 49190201 EAN-13: 4013902930920
Qty Unit Price (Ex VAT)
1+ £8.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Spelsberg joint box, measuring 80 x 80 x 52 mm, is black and rated IP65, ensuring protection against dust and water. It is ideal for securely housing electrical connections in both indoor and outdoor settings. Typical applications include use in industrial environments and residential electrical installations.
Type Joint box
Material ASA+PC
Colour Black
Dimensions (L x W x H) 80 x 80 x 52 mm
Height 52mm
IP Rating IP65
Length 80mm
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot