Christmas Opening Hours and Delivery Dates here

Spelsberg 49140401 Junction Box 93x93x55mm black IP65 DIN EN 60670 compliant

Order Code:

07-1726

Brand: Spelsberg MPN: 49140401 EAN-13: 4013902930937

Discontinued


The Spelsberg joint box, measuring 93 x 93 x 55 mm, is black and rated IP65 for excellent protection against dust and water. It is ideal for safe and secure electrical connections in outdoor and industrial settings. This robust Abox-i SW junction box ensures reliable performance in challenging environments.
Type Joint box
Material ASA+PC
Colour Black
Dimensions (L x W x H) 93 x 93 x 55 mm
Height 55mm
IP Rating IP65
Length 93mm
Width 93mm

Trustpilot