Spelsberg 49140201 Abox-i Joint Box 80x80x52mm black IP65 weatherproof

MPN
49140201
Brand
Spelsberg
EAN-13
4013902930913
Order Code
07-1725
Country of Origin
Germany
View Full Product Range (7)

Discontinued


The Spelsberg 49140201 is a robust joint box with dimensions of 80 x 80 x 52 mm, designed for secure electrical connections. Its IP65 rating ensures protection against dust and water, making it suitable for both indoor and outdoor installations. Typical applications include electrical distribution in residential and commercial settings.
Type Joint box
Material ASA+PC
Protection Rating IP65
Colour Black
Dimensions (L x W x H) 80 x 80 x 52 mm
Enclosure Height 52mm
Enclosure Length 80mm
Enclosure Width 80mm
IP Rating IP65

Trustpilot