Spelsberg 49091001 Joint Box grey 140x140x79mm IP65 flame-retardant

MPN
49091001
Brand
Spelsberg
EAN-13
4013902557981
Order Code
07-1724
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Spelsberg junction box, model 49091001, is grey, measures 140 x 140 x 79 mm, and has an IP65 rating. It is ideal for protecting electrical connections in moist environments. Typically used in industrial applications, this box ensures secure and robust distribution.
Type Joint box
Material Polycarbonate (PC)
Protection Rating IP65
Colour Grey
Dimensions (L x W x H) 140 x 140 x 79 mm
Enclosure Height 79mm
Enclosure Length 140mm
Enclosure Width 140mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot