Spelsberg 49090201 Junction Box IP65 UV/weather/flame resistant 80x80x52mm

MPN
49090201
Brand
Spelsberg
EAN-13
4013902557950
Order Code
07-1721
Country of Origin
Germany
View Full Product Range (3)

Discontinued


Manufactured by Spelsberg, the 49090201 joint box measures 80 x 80 x 52 mm and comes in grey with an IP65 rating, ensuring it is dust-tight and water-resistant. This robust terminal box is ideal for moist room distribution and industrial applications. It can be used as a junction box for safe electrical connections.
Type Joint box
Material Thermoplastic
Protection Rating IP65
Colour Grey
Dimensions (L x W x H) 80 x 80 x 52 mm
Enclosure Height 52mm
Enclosure Length 80mm
Enclosure Width 80mm
IP Rating IP65

Trustpilot