Spelsberg 49040201 Joint Box 80x80x52mm grey IP65 UV/weather-resistant

MPN
49040201
Brand
Spelsberg
EAN-13
4013902152322
Order Code
07-1715
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The Spelsberg 49040201 joint box is a durable grey electrical enclosure measuring 80 x 80 x 52 mm, featuring IP65 protection. Designed for moist environments, it serves as a junction box or industrial distributor, housing wiring connections securely. Typical applications include electrical installations in both residential and commercial settings.
Type Joint box
Material Thermoplastic
Protection Rating IP65
Colour Grey
Dimensions (L x W x H) 80 x 80 x 52 mm
Enclosure Height 52mm
Enclosure Length 80mm
Enclosure Width 80mm
IP Rating IP65

Trustpilot