Spelsberg 40600001 Junction Box IP66/IP67/IP69 127x127x75mm black

MPN
40600001
Brand
Spelsberg
EAN-13
4013902664399
Order Code
07-1712
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £18.13 £16.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

Spelsberg's Abox Pro 060-L/sw junction box is designed for secure electrical connections, measuring 127 x 127 x 75 mm. It features high protection ratings of IP66, IP67, and IP69, making it suited for harsh environments. Typical applications include outdoor installations, industrial settings, and waterproof wiring setups.
Type Junction box
Material Plastic
Protection Rating IP66
Colour Black
Dimensions (L x W x H) 127 x 127 x 75 mm
Enclosure Height 75mm
Enclosure Length 127mm
Enclosure Width 127mm
IP Rating IP66, IP67, IP69

Reviews

Be the first to submit a review

Trustpilot