Spelsberg 40400001 Junction Box 102x102x70mm black IP66/67/69 VDE certified

MPN
40400001
Brand
Spelsberg
EAN-13
4013902662647
Order Code
07-1710
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £13.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Spelsberg 40400001 junction box, measuring 102 x 102 x 70 mm, is a robust enclosure suitable for protecting electrical connections. It is rated IP66, IP67, and IP69, ensuring high resistance to water and dust ingress. This black junction box is ideal for use in harsh environments, providing reliable protection for outdoor and industrial applications.
Type Junction box
Material Plastic
Protection Rating IP66
Colour Black
Dimensions (L x W x H) 102 x 102 x 70 mm
Enclosure Height 70mm
Enclosure Length 102mm
Enclosure Width 102mm
IP Rating IP66, IP67, IP69

Reviews

Be the first to submit a review

Trustpilot