Spelsberg 40290701 Joint Box 80x80x38 mmGrey IP54 DIN IEC 60670-1-22

Image Representative of Range

Spelsberg 40290701 Joint Box 80x80x38 mmGrey IP54 DIN IEC 60670-1-22

MPN
40290701
Brand
Spelsberg
EAN-13
4013902040094
Order Code
07-1709
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The Spelsberg 40290701 joint box is a durable, grey enclosure measuring 80 x 80 x 38 mm and rated at IP54 for protection against dust and splashes. Manufactured by Spelsberg, it features a design suitable for safe electrical connections and installations in moderately challenging environments. This junction box is commonly used in residential or commercial settings to house and protect electrical wiring and connections.
Type Joint box
Material Duroplast
Protection Rating IP54
Colour Grey
Dimensions (L x W x H) 80 x 80 x 38 mm
Enclosure Height 38mm
Enclosure Length 80mm
Enclosure Width 80mm
IP Rating IP54
Material (details) Duroplast

Reviews

Be the first to submit a review

Trustpilot