Spelsberg 40246001 Junction Box grey IP68 92x92x60mm VDE certified

MPN
40246001
Brand
Spelsberg
EAN-13
4013902662494
Order Code
07-1707
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £38.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Spelsberg 40246001 junction box measures 92 x 92 x 60 mm and is rated IP66/IP68, ensuring excellent protection against dust and water. It is part of the Abox Pro XT SLK-2 range and is ideal for use in outdoor electrical installations and harsh environments. This durable grey junction box is suitable for secure and reliable connectivity tasks.
Type Junction box
Material Plastic
Protection Rating IP66
Colour Grey
Dimensions (L x W x H) 92 x 92 x 60 mm
Enclosure Height 60mm
Enclosure Length 92mm
Enclosure Width 92mm
IP Rating IP66, IP68

Reviews

Be the first to submit a review

Trustpilot