Spelsberg 40240701 Joint Box 80x80x38 mmgrey IP54 5-pin terminal

Image Representative of Range

Spelsberg 40240701 Joint Box 80x80x38 mmgrey IP54 5-pin terminal

MPN
40240701
Brand
Spelsberg
EAN-13
4013902040032
Order Code
07-1706
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £6.99 £6.56
10+ £6.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Spelsberg junction box is a robust and durable enclosure, measuring 80 x 80 x 38 mm, suitable for housing electrical connections. It is grey in colour, featuring an IP54 rating, which ensures protection against dust and water splashes. Typically used in residential and commercial electrical installations, this joint box provides a secure and organised solution for wiring connections.
Type Joint box
Material Duroplast
Protection Rating IP54
Colour Grey
Dimensions (L x W x H) 80 x 80 x 38 mm
Enclosure Height 38mm
Enclosure Length 80mm
Enclosure Width 80mm
Material (details) Duroplast

Reviews

Be the first to submit a review

Trustpilot