Spelsberg 40200101 Junction Box IP66/67/69 92x92x60mm black VDE certified

MPN
40200101
Brand
Spelsberg
EAN-13
4013902662104
Order Code
07-1704
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Spelsberg 40200101 junction box is a durable enclosure with dimensions of 92 x 92 x 60 mm. It features a high protection rating of IP66, IP67, and IP69, making it suitable for harsh environments. This junction box is ideal for electrical installations where secure, weather-resistant connections are essential.
Type Junction box
Material Plastic
Protection Rating IP66
Colour Black
Dimensions (L x W x H) 92 x 92 x 60 mm
Enclosure Height 60mm
Enclosure Length 92mm
Enclosure Width 92mm
IP Rating IP66, IP67, IP69

Reviews

Be the first to submit a review

Trustpilot