Spelsberg 40200001 Junction Box 92x92x60mm IP66/67/69 black VDE certified

MPN
40200001
Brand
Spelsberg
EAN-13
4013902662043
Order Code
07-1703
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 264 in stock

The Spelsberg 40200001 junction box, also known as the Abox Pro 025-L/sw, is a compact and durable enclosure measuring 92 x 92 x 60 mm, available in black. It offers high protection levels, with IP66, IP67, and IP69 ratings, ensuring resistance to dust and powerful water jets, making it ideal for outdoor and industrial applications. Typical uses include housing electrical connections in harsh environments, providing reliable protection against environmental factors.
Type Junction box
Material Plastic
Protection Rating IP66
Colour Black
Dimensions (L x W x H) 92 x 92 x 60 mm
Enclosure Height 60mm
Enclosure Length 92mm
Enclosure Width 92mm
IP Rating IP66, IP67, IP69

Reviews

Be the first to submit a review

Trustpilot