Spelsberg 34861601 Junction Box white IP55 85x130x37 mm16 entries

MPN
34861601
Brand
Spelsberg
EAN-13
4013902576272
Order Code
07-1699
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Spelsberg's junction box measures 85 x 130 x 37 mm and is rated IP55 for dust and water protection. It features a robust white enclosure, ideal for safeguarding electrical connections. Typical applications include residential or commercial electrical installations.
Type Joint box
Material Plastic
Protection Rating IP55
Colour White
Dimensions (L x W x H) 85 x 130 x 37 mm
Enclosure Height 37mm
Enclosure Length 85mm
Enclosure Width 130mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot