Spelsberg 34491201 Junction Box grey 85x85x37 mmIP55 12 inserts halogen-free

MPN
34491201
Brand
Spelsberg
EAN-13
4013902021000
Order Code
07-1695
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Spelsberg junction box, model 34491201, is a compact grey unit measuring 85 x 85 x 37 mm and rated IP55 for protection against dust and water ingress. This durable joint box is ideal for electrical installations, offering reliable housing for connections. It is typically used in environments where moderate protection is required against dust and water.
Type Joint box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (L x W x H) 85 x 85 x 37 mm
Enclosure Height 37mm
Enclosure Length 85mm
Enclosure Width 85mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot