Spelsberg 34461201 Junction Box 85x85x37mm white IP55 2-14mm seal IK07

MPN
34461201
Brand
Spelsberg
EAN-13
4013902020997
Order Code
07-1693
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Spelsberg 34461201 joint box is a durable and compact enclosure, measuring 85 x 85 x 37 mm, with an IP55 rating for dust and water protection. It is designed in white for discreet installations and is commonly used in electrical and communication junctions. This product provides reliable housing for wiring connections in both residential and commercial settings.
Type Joint box
Material Plastic
Protection Rating IP55
Colour White
Dimensions (L x W x H) 85 x 85 x 37 mm
Enclosure Height 37mm
Enclosure Length 85mm
Enclosure Width 85mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot