Spelsberg 34451201 Joint Box green 85x85x37mm IP55 12 inserts self-sealing

MPN
34451201
Brand
Spelsberg
EAN-13
4013902874286
Order Code
07-1692
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.21
10+ £2.07
100+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Spelsberg's junction box, model 34451201, is a compact, green enclosure measuring 85 x 85 x 37 mm. The box is rated IP55 for weather resistance, making it ideal for outdoor and industrial use. It securely houses and protects electrical connections in various environments.
Type Joint box
Material Plastic
Protection Rating IP55
Colour Green
Dimensions (L x W x H) 85 x 85 x 37 mm
Enclosure Height 37mm
Enclosure Length 85mm
Enclosure Width 85mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot