Spelsberg 34421201 Joint Box black 85x85x37mm IP55 self-sealing

MPN
34421201
Brand
Spelsberg
EAN-13
4013902626328
Order Code
07-1691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.24
10+ £2.10
100+ £2.01
500+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Spelsberg 34421201 joint box is a robust and compact connector measuring 85 x 85 x 37 mm, finished in black with an IP55 rating for dust and water resistance. This durable junction box is suitable for indoor and outdoor electrical installations, providing secure protection for wiring connections. Ideal for residential, commercial, and industrial environments, it ensures safety and compliance with electrical standards.
Type Joint box
Material Plastic
Protection Rating IP55
Colour Black
Dimensions (L x W x H) 85 x 85 x 37 mm
Enclosure Height 37mm
Enclosure Length 85mm
Enclosure Width 85mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot