Spelsberg 33291288 Junction Box 85x85x37mm grey IP55 12 inserts

Image Representative of Range

Spelsberg 33291288 Junction Box 85x85x37mm grey IP55 12 inserts

MPN
33291288
Brand
Spelsberg
EAN-13
4013902828609
Order Code
07-1684
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The Spelsberg junction box, model 33291288, features dimensions of 85 x 85 x 37 mm and is coloured grey. It is rated IP55, indicating protection against dust and water, making it suitable for moist room distributions. This box is typically used for secure electrical connections in both residential and commercial environments.
Type Joint box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (L x W x H) 85 x 85 x 37 mm
Enclosure Height 37mm
Enclosure Length 85mm
Enclosure Width 85mm
IP Rating IP55
Material (details) Polypropylene

Reviews

Be the first to submit a review

Trustpilot