Spelsberg 33271201 Junction Box red 85x85x37mm IP55 VDE-tested halogen-free

MPN
33271201
Brand
Spelsberg
EAN-13
4013902020317
Order Code
07-1682
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The Spelsberg junction box, model 33271201, is a red, robust protective enclosure with dimensions of 85 x 85 x 37 mm and an IP55 rating. It is designed for joining electrical components and is suitable for safety lighting applications. The box ensures reliable protection against dust and low-pressure water jets, making it ideal for use in various indoor and outdoor settings.
Type Joint box
Material Plastic
Protection Rating IP55
Colour Red
Dimensions (L x W x H) 85 x 85 x 37 mm
Enclosure Height 37mm
Enclosure Length 85mm
Enclosure Width 85mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot