Spelsberg 33270701 Joint Box red 75x75x37mm IP55 halogen-free IK07

MPN
33270701
Brand
Spelsberg
EAN-13
4013902928224
Order Code
07-1681
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The Spelsberg 33270701 joint box is a red safety lighting junction box measuring 75 x 75 x 37 mm. It features an IP55 rating for dust and water resistance, making it suitable for indoor and outdoor use. Typically, it's used in electrical installations where protection and reliability are required.
Type Joint box
Material Plastic
Protection Rating IP55
Colour Red
Dimensions (L x W x H) 75 x 75 x 37 mm
Enclosure Height 37mm
Enclosure Length 75mm
Enclosure Width 75mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot