Spelsberg 33261201 Junction Box 85x85x37mm IP55 white halogen-free

MPN
33261201
Brand
Spelsberg
EAN-13
4013902020300
Order Code
07-1680
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The Spelsberg joint box, model 33261201, features dimensions of 85 x 85 x 37 mm and is finished in white. With an IP55 rating, it is suitable for protecting electrical connections from dust and low-pressure water jets. This junction box is typically used for residential and commercial wiring installations to ensure safety and durability.
Type Joint box
Material Plastic
Protection Rating IP55
Colour White
Dimensions (L x W x H) 85 x 85 x 37 mm
Enclosure Height 37mm
Enclosure Length 85mm
Enclosure Width 85mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot